Subtotal (1 unit)*
£11.59
(exc. VAT)
£13.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
 - Plus 21 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £11.59 | 
*price indicative
- RS Stock No.:
 - 265-8964
 - Mfr. Part No.:
 - 1041740
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Adapter | |
| Mounting Type | DIN Rail | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type DIN Rail Adapter  | ||
Mounting Type DIN Rail  | ||
Material PP  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact DIN Rail Adaptor, DIN Rail Mounting - 1041740
This compact DIN rail adaptor features a one-piece design for convenient assembly without special tools. It protects connections with a dust cover and has an IP20 rating, ensuring suitability for various environments. The adaptor is designed for quick connections and operates effectively in diverse settings.
Features & Benefits
• Compact design enhances spatial efficiency
• Quick connection method simplifies installation
• Front release mechanism eliminates the need for special tools
• Suitable for copper and fibre optic cabling distribution
• Operates within a -10 to 60°C temperature range
• Quick connection method simplifies installation
• Front release mechanism eliminates the need for special tools
• Suitable for copper and fibre optic cabling distribution
• Operates within a -10 to 60°C temperature range
Applications
• Ideal for electrical enclosure setups
• Suitable for low voltage mounting solutions
• Compatible with Phoenix Contact DIN rail accessories
• Suitable for low voltage mounting solutions
• Compatible with Phoenix Contact DIN rail accessories
How many module slots does this adapter have?
It features one module slot for connections.
Is it compatible with fibre optic cabling?
Yes, it supports both copper and fibre optic cabling.
Related links
- Phoenix Contact DIN Rail Adapter
 - Phoenix Contact FL DIN RA Series DIN Rail Adapter
 - Phoenix Contact DIN Rail Adapter for Use with NS 35
 - Phoenix Contact MCR-SL-D-RA Series DIN Rail Adapter
 - Phoenix Contact Universal DIN rail adapter
 - Phoenix Contact Mounting Rail Adapter
 - Phoenix Contact PTFIX Series DIN Rail Adapter
 - Phoenix Contact PTFIX-NS35A-FIX Series DIN Rail Adapter
 


