Phoenix Contact DIN Rail Adapter for Use with NS 35
- RS Stock No.:
- 610-160
- Mfr. Part No.:
- 1092937
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
£120.83
(exc. VAT)
£145.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £120.83 | £0.604 |
*price indicative
- RS Stock No.:
- 610-160
- Mfr. Part No.:
- 1092937
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Adapter | |
| For Use With | NS 35 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Adapter | ||
For Use With NS 35 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX-NS35 LQ DIN rail adapter is expertly designed to accommodate various FIX blocks in a vertical direction, making it an essential component for efficient electrical installations. This versatile mounting material fits comfortably on NS 35 DIN rails, allowing easy integration into existing systems. With a sleek grey finish and made from high-quality PA material, this product not only meets functionality but also aligns with aesthetic standards. Ideal for standard cross sections of 2.5 mm², 4 mm², and 10 mm², it ensures robust connectivity and reliability in diverse operational environments. Thanks to its flammability rating according to UL 94 V0, the adapter enhances safety in electrical assemblies, contributing to durable and secure system performance. Overall, this DIN rail adapter serves as a reliable solution for professionals seeking high-quality mounting materials.
Practically accommodates multiple cross section sizes in a vertical orientation
Designed specifically for NS 35 DIN rails to streamline installation processes
Crafted from durable materials, ensuring long-term reliability and safety
Has an impressive flammability rating to meet industry safety standards
Optimally functions within a wide temperature range to suit various environments
Comes with a generous packing unit for convenience in large-scale projects
Designed specifically for NS 35 DIN rails to streamline installation processes
Crafted from durable materials, ensuring long-term reliability and safety
Has an impressive flammability rating to meet industry safety standards
Optimally functions within a wide temperature range to suit various environments
Comes with a generous packing unit for convenience in large-scale projects
Related links
- Phoenix Contact DIN Rail Adapter
- Phoenix Contact FL DIN RA Series DIN Rail Adapter
- Phoenix Contact NS 35/15 CAP Series End Cap for Use with DIN Rail Terminals NS 35/15
- Phoenix Contact AB-SK/E-NS 35 Series Support Bracket for Use with Busbar, 0A
- Phoenix Contact UCS Series DIN Rail Adapter for Use with DIN Rail Terminal
- Phoenix Contact E/UK Series End Stop for Use with NS 32 or NS 35/7.5 DIN rail, ATEX
- Phoenix Contact UM 72-SEFE/R Series Electronic Housing-Side Element for Use with Mounting on NS 32 or NS 35/7.5 DIN
- Phoenix Contact FL DIN Series Mounting Plate for Use with DIN-Rail


