Phoenix Contact 5/ 5-ST-3, 5 TBUS 1, 81 GN, ME 22 Series DIN Rail Connector for Use with Connecting With Electronics
- RS Stock No.:
 - 241-6043
 - Mfr. Part No.:
 - 2707437
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£365.60
(exc. VAT)
£438.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £7.312 | £365.60 | 
*price indicative
- RS Stock No.:
 - 241-6043
 - Mfr. Part No.:
 - 2707437
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| Series | 5/ 5-ST-3, 5 TBUS 1, 81 GN, ME 22 | |
| For Use With | Connecting With Electronics Housings | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type DIN Rail Connector  | ||
Series 5/ 5-ST-3, 5 TBUS 1, 81 GN, ME 22  | ||
For Use With Connecting With Electronics Housings  | ||
- COO (Country of Origin):
 - DE
 
TBUS Connector - ME Series
Professional Phoenix Contact TBUS connector which allows you to bridge the input power between several simplex power supplies.
3.81 mm Pitch
5 Positions
5 Positions
The Phoenix Contact's DIN rail connector has nominal current of 8 A. It has rated voltage (III/2) of 125 V.
Maximum load current 8 A
Nominal voltage UN 125 V
Width 29.2 mm
Height 36.5 mm
Length 20.45 mm
Pitch 3.81 mm
Nominal voltage UN 125 V
Width 29.2 mm
Height 36.5 mm
Length 20.45 mm
Pitch 3.81 mm
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Related links
- Phoenix Contact 5/ 5-ST-3 MC 1 Pluggable Terminal Block Through Hole, 1779851
 - Phoenix Contact 5/ 5-ST-3 MC 1 Plug Screw
 - Phoenix Contact DIN Rail Mounting Kit ME 17.5 TBUS 1.5/ 5-ST-3.81 GN Series
 - Phoenix Contact 5 FMCD 1 Plug Push In Spring
 - Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Connectors for Use with ME Modular Electronics Housings
 - Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Adapter for Use with ME and ME-MAX
 - Phoenix Contact 5 TBUS, ME 17 Series DIN Rail Bus Connectors for Use with ME Modular
 - Phoenix Contact PT-IQ-17 Din, DIN Rail
 


