Phoenix Contact ICS25 Series Connection Plate

Subtotal (1 pack of 10 units)*

£8.69

(exc. VAT)

£10.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 999,999,840 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.869£8.69

*price indicative

RS Stock No.:
240-1161
Mfr. Part No.:
2203890
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connection Plate

Series

ICS25

COO (Country of Origin):
DE
The Phoenix Contact connection plate is flexible in use due to the modular system and unique modularity in the connection technology. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It has eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.

Housing type DIN rail housing
Mounting type slot
Housing material polyamide
Colour light grey
Optimal space utilization

Related links