Phoenix Contact FBS 5 Series Plug-in Bridge, 57A

Subtotal (1 pack of 10 units)*

£40.70

(exc. VAT)

£48.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 999,999,930 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£4.07£40.70

*price indicative

RS Stock No.:
208-7651
Distrelec Article No.:
304-21-931
Mfr. Part No.:
3005948
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug-in Bridge

Series

FBS 5

Current Rating

57A

Mounting Type

Plug-In Mount

Colour

Red

Material

Copper

Number of Ways

5

Pitch

10.2mm

COO (Country of Origin):
PL

Phoenix Contact FBS 5 Series Plug-in Bridge, 57A Current Rating, 5 Ways - 3005948


This plug-in bridge is designed for seamless electrical connections, offering a compact solution for various applications. Featuring a 10.2mm pitch connector and a striking red colour, it facilitates efficient distribution of power within system installations while ensuring a robust connection. Constructed from high-quality copper, this accessory suits diverse electrical tasks, enhancing reliability in operational environments.

Features & Benefits


• Supports a significant 57A current rating for robust performance
• Constructed from copper for excellent conductivity and durability
• Designed with a 10.2mm pitch for precise alignment
• Features five ways for versatile electrical connections
• Plug-in mounting ensures easy installation and removal

Applications


• Used for connecting multiple circuits in modular terminal blocks
• Ideal for automation systems requiring reliable electrical connections
• Suitable for rail-mounted power distribution setups
• Employed in various electrical control and distribution

What is the flammability rating of this connection accessory?


It is rated according to UL 94 V0, ensuring it meets strict safety standards to reduce fire hazards during operation.

How many positions does this product offer for electrical connections?


This product features five positions, allowing for multiple circuit connections in a compact format.

What material is used in the construction of this product?


The plug-in bridge is constructed from copper, providing high conductivity and strength for reliable electrical performance.

Related links