Subtotal (1 pack of 50 units)*
£59.80
(exc. VAT)
£71.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 250 unit(s) shipping from 17 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £1.196 | £59.80 | 
*price indicative
- RS Stock No.:
 - 201-5277
 - Mfr. Part No.:
 - 3001592
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug-in Bridge | |
| Series | FBSR | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Plug-in Bridge  | ||
Series FBSR  | ||
For Use With DIN Rail Terminal Blocks  | ||
- COO (Country of Origin):
 - CN
 
The Phoenix Contact FBSR red plug-in bridge has 4 positions and a pitch distance of 5.2mm.
Flammability rating according to UL 94 is V0
Maximum load current of 17.5A
Maximum load current of 17.5A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Plug-in bridge
 - Phoenix Contact Plug-in Bridge
 - Phoenix Contact FBS4-4 BU Series Plug-in Bridge
 - Phoenix Contact FBSR 5 - 5 Series Plug-in Bridge
 - Phoenix Contact FBS Series Plug-in Bridge
 - Phoenix Contact FBS 5 Series Plug-in Bridge
 - Phoenix Contact FBSR5-8 Series Plug-in Bridge
 - Phoenix Contact FBS 50 Series Plug-in Bridge
 


