Subtotal (1 pack of 10 units)*
£49.37
(exc. VAT)
£59.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 27 October 2025
- Plus 999,999,960 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £4.937 | £49.37 |
*price indicative
- RS Stock No.:
- 201-4803
- Mfr. Part No.:
- 3033833
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Jumper Bar | |
Series | FBS | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Jumper Bar | ||
Series FBS | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FBS orange plug-in bridge has 10 positions and a pitch distance of 8.2mm. It has dimensions of 29.6mm x 80.3mm.
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Plug-in bridge
- Phoenix Contact Plug-in Bridge
- Phoenix Contact FBS 5 Series Plug-in Bridge
- Phoenix Contact FBS Series Plug-in Bridge
- Phoenix Contact FBS 50 Series Plug-in Bridge
- Phoenix Contact FBSR5-8 Series Plug-in Bridge
- Phoenix Contact FBS4-4 BU Series Plug-in Bridge
- Phoenix Contact FBS1/4-5 Series Plug-in Bridge