Plug-in bridge

Subtotal (1 pack of 10 units)*

£25.29

(exc. VAT)

£30.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.529£25.29

*price indicative

RS Stock No.:
201-4765
Mfr. Part No.:
3032376
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug-in Bridge

Series

FBS

For Use With

DIN Rail Terminal Blocks

The Phoenix Contact FBS red plug-in bridge has 4 positions and a pitch distance of 8.2mm. It has dimensions of 29.6mm x 31.1mm.

Flammability rating according to UL 94 is V0

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links