Subtotal (1 pack of 50 units)*
£416.10
(exc. VAT)
£499.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £8.322 | £416.10 |
*price indicative
- RS Stock No.:
- 201-4390
- Mfr. Part No.:
- 3213206
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug-in Bridge | |
Series | FBS | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
Series FBS | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FBS grey plug-in bridge has 20 positions and a pitch distance of 3.5mm.
Flammability rating according to UL 94 is V0
Maximum load current of 17.5A
Maximum load current of 17.5A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Plug-in bridge
- Phoenix Contact Plug-in Bridge
- Phoenix Contact FBS Series Plug-in Bridge
- Phoenix Contact FBS 5 Series Plug-in Bridge
- Phoenix Contact FBS 50 Series Plug-in Bridge
- Phoenix Contact FBSR5-8 Series Plug-in Bridge
- Phoenix Contact FBS4-4 BU Series Plug-in Bridge
- Phoenix Contact FBSR 5 - 5 Series Plug-in Bridge