Subtotal (1 pack of 10 units)*
£6.79
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship from another location
- Plus 999,999,740 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.679 | £6.79 |
*price indicative
- RS Stock No.:
- 201-3981
- Mfr. Part No.:
- 3033830
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug-in Bridge | |
Series | FBS | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
Series FBS | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FBS orange plug-in bridge has 2 positions and a pitch distance of 8.2mm. It has dimensions of 29.6mm x 14.7mm.
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Plug-in bridge
- Phoenix Contact Plug-in Bridge
- Phoenix Contact FBS 5 Series Plug-in Bridge
- Phoenix Contact FBS Series Plug-in Bridge
- Phoenix Contact FBS 50 Series Plug-in Bridge
- Phoenix Contact FBSR5-8 Series Plug-in Bridge
- Phoenix Contact FBS4-4 BU Series Plug-in Bridge
- Phoenix Contact FBS1/4-5 Series Plug-in Bridge