Phoenix Contact FBS 10-3,5 Series Plug-in Bridge, 12A

Subtotal (1 box of 5 units)*

£17.36

(exc. VAT)

£20.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 158 unit(s) ready to ship from another location
  • Plus 999,999,983 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£17.36£3.472

*price indicative

RS Stock No.:
190-2111
Mfr. Part No.:
3213056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug-in Bridge

Series

FBS 10-3,5

Current Rating

12A

Mounting Type

DIN Rail

Colour

Red

Material

ABS

Number of Ways

10

Pitch

3.5mm

Voltage Rating

600 V

Termination Method

Push In

COO (Country of Origin):
DE

Phoenix Contact Plug-in Bridge, 10 Ways, 3.5mm Pitch - FBS 10-3,5 - 3213056


Thanks to this bridge from Phoenix Contact, there's no need to hang about when you're hooking up terminals. Designed in a comb shape with prongs at a 3.5mm pitch, it simply pushes into the central channel of your row of CLIPLINE complete terminal blocks.
The bridge's multiple prongs mean it can connect up to ten blocks. The prongs are easy to take out with cutters (803-4446) if you want a custom fit that bridges across non-adjacent terminals. This keeps tricky connections quick and tidy.
Using this bridge with push-in style feed-through (208-7699) and double-level (803-7952) terminal blocks cuts down on wire stripping and tools, so you can complete electrical installations in a jiffy. A 17.5A current rating makes it handy for powerful circuits in railway, plant and processing industry applications.

Features & Benefits


• UL 94-V0 flammability rating ensures burning stops in ten seconds or less
• Conductive copper prongs ensure your connections are reliable
• Polyamide cover insulates you from shocks and makes the bridge easy to handle
• Red cover enables you to identify and organise connections

Related links