Phoenix Contact 5, FBS 3-3 Series Plug-in Bridge, 17.5A
- RS Stock No.:
 - 190-2110
 - Mfr. Part No.:
 - 3213027
 - Brand:
 - Phoenix Contact
 
Subtotal (1 box of 5 units)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
 - Plus 94 unit(s) ready to ship from another location
 - Plus 999,999,959 unit(s) shipping from 24 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)  | Per Box  | Per unit*  | 
|---|---|---|
| 1 + | £3.89 | £0.778 | 
*price indicative
- RS Stock No.:
 - 190-2110
 - Mfr. Part No.:
 - 3213027
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug-in Bridge | |
| Series | 5, FBS 3-3 | |
| Current Rating | 17.5A | |
| Mounting Type | Plug-In Mount | |
| Colour | Red | |
| Material | Copper | |
| Pitch | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Plug-in Bridge  | ||
Series 5, FBS 3-3  | ||
Current Rating 17.5A  | ||
Mounting Type Plug-In Mount  | ||
Colour Red  | ||
Material Copper  | ||
Pitch 3.5mm  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact FBS 3-3,5 Series Plug-in Bridge, 17.5A Current Rating, Copper - 3213027
The plug-in bridge is designed to provide seamless electrical connections within modular terminal blocks. This copper accessory features a 3.5mm pitch and is available in a striking red colour, making it suitable for automation and electrical applications. It allows efficient bridging across multiple terminal points, facilitating productivity in various configurations.
Features & Benefits
• 17.5A load capacity enables robust power distribution 
• Three positions offer versatile connectivity options
• 3.5mm pitch ensures compatibility with numerous terminal blocks
• Copper construction provides excellent conductivity and durability
• Plug-in mounting simplifies the installation process
• Flammability rating UL 94 V0 enhances operational safety
• Three positions offer versatile connectivity options
• 3.5mm pitch ensures compatibility with numerous terminal blocks
• Copper construction provides excellent conductivity and durability
• Plug-in mounting simplifies the installation process
• Flammability rating UL 94 V0 enhances operational safety
Applications
• Used for bridging connections in automation systems 
• Employed in electrical panels for reliable connections
• Utilised within control cabinets for effective wiring
• Suitable for industrial environments requiring secure connections
• Employed in electrical panels for reliable connections
• Utilised within control cabinets for effective wiring
• Suitable for industrial environments requiring secure connections
Can it support multiple terminal blocks at once?
Yes, it can bridge up to 50 terminal blocks simultaneously.
Is it safe to use in high-temperature environments?
It operates safely within temperatures from -60°C to 110°C.
Will it maintain performance during storage?
Yes, it is designed for a wide storage temperature range.
Can it be easily mounted in modular systems?
Yes, it features a straightforward plug-in mounting design.
Related links
- Phoenix Contact FBS 3 - 3 Series Plug-in Bridge
 - Phoenix Contact FBS 3-5 Series Jumper Bar for Use with CLIPLINE Series, 24A
 - Phoenix Contact FBS 3-6 BU Series Plug-in Bridge
 - Phoenix Contact FBSR2-5 Series Plug-in Bridge, 17.5A
 - Phoenix Contact FBSR 10-5 Series Plug-in Bridge, 17.5A
 - Phoenix Contact FBS 5 Series Plug-in Bridge
 - Phoenix Contact FBS 5 Series Plug-in Bridge, 57A
 - Phoenix Contact FBS 50-5 BU Series Plug-in Bridge for Use with Modular Terminal Block, 24A
 


