Phoenix Contact Flange Cover for Use with DIN Rail Terminal, 20A
- RS Stock No.:
- 567-191
- Mfr. Part No.:
- 1850000
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£166.01
(exc. VAT)
£199.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £166.01 | £3.32 |
*price indicative
- RS Stock No.:
- 567-191
- Mfr. Part No.:
- 1850000
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Flange Cover | |
For Use With | DIN Rail Terminal | |
Current Rating | 20A | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flange Cover | ||
For Use With DIN Rail Terminal | ||
Current Rating 20A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
Brass Hose Tail Adaptor
Brass male BSP Threaded hose-tail adapters
The Phoenix Contact DIN rail connector is designed for seamless integration within various electrical applications, providing reliable and efficient connectivity. The innovative flange cover fits securely on both sides, ensuring a dependable screw connection for plugs with screw flanges. With a compact pitch of 7.62 mm and a vibrant green colour, it complements any control cabinet or automation project. Built to withstand demanding conditions, the connector meets strict industry standards, making it an ideal choice for professional use.
Versatile colour integrates seamlessly into existing setups
Robust construction ensures durability in challenging applications
Complies with strict industry standards for safety and effectiveness
Designed for effortless DIN rail mounting for ease of use
Optimised for a wide range of electrical connections
Capable of handling significant electrical loads efficiently
Robust construction ensures durability in challenging applications
Complies with strict industry standards for safety and effectiveness
Designed for effortless DIN rail mounting for ease of use
Optimised for a wide range of electrical connections
Capable of handling significant electrical loads efficiently
Related links
- Phoenix Contact Flange Cover
- Phoenix Contact DIN Rail Connector for Use with DIN Rail Terminal, 20A
- Phoenix Contact PTFIX Series Flange Cover
- Phoenix Contact DF-SP-H 2.5 Series Flange Cover
- Phoenix Contact DF-UP 4-CT/VT Series Flange Cover
- Phoenix Contact FIP-3/3 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A
- Phoenix Contact FIP-3/4 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A
- Phoenix Contact FIP-3/1 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A