Phoenix Contact UNO POWER Switch Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A
- RS Stock No.:
- 239-5131
- Mfr. Part No.:
- 2910105
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£201.84
(exc. VAT)
£242.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 29 October 2025
- Plus 999,999,993 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £201.84 |
*price indicative
- RS Stock No.:
- 239-5131
- Mfr. Part No.:
- 2910105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | UNO POWER | |
Type | Switch Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 100 → 240V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 20A | |
Width | 59mm | |
Depth | 129mm | |
Height | 130mm | |
Standards Met | CE | |
Maximum Temperature | +70°C | |
MTBF | 900000h | |
Load Regulation | 1% | |
Mounting Type | DIN Rail | |
Efficiency | 94.6% | |
Minimum Temperature | -25°C | |
Model | UNO2-PS/1AC/24DC/480W | |
Output Voltage Adjustment Range | 24 → 28V | |
Ripple And Noise | 70mV Pk-Pk | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series UNO POWER | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
Width 59mm | ||
Depth 129mm | ||
Height 130mm | ||
Standards Met CE | ||
Maximum Temperature +70°C | ||
MTBF 900000h | ||
Load Regulation 1% | ||
Mounting Type DIN Rail | ||
Efficiency 94.6% | ||
Minimum Temperature -25°C | ||
Model UNO2-PS/1AC/24DC/480W | ||
Output Voltage Adjustment Range 24 → 28V | ||
Ripple And Noise 70mV Pk-Pk | ||
- COO (Country of Origin):
- TH
Phoenix Contact UNO2 Series PSU, 20A Output Current - 2910105
This power supply unit (PSU) by Phoenix Contact is a reliable and efficient AC to DC converter. With its high energy efficiency and adjustable output features, it ensures stable and consistent power supply for various devices.
Features & Benefits
• Capable of providing a steady output current of 20A for consistent performance
• Offers a stable output voltage of 24V for powering different devices efficiently.
• Offers a stable output voltage of 24V for powering different devices efficiently.
Applications
• Ideal for use in compact control boxes requiring a steady power supply
Can it be used for mobile applications?
Yes, it is suitable for providing stable power in mobile as well as stationary setups.
Will it work with different input voltages?
Yes, it can efficiently operate with AC input voltages ranging from 100-240V.
Is it suitable for high-voltage environments?
Yes, it is designed to handle high voltage environments with efficiency and reliability.
Can it handle heavy loads?
This PSU is capable of handling heavy loads with its output current of 20A.
Is it easy to install and operate?
Yes, it's user-friendly design makes it easy to install and operate in various setups.
Related links
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 10A
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 4.2A
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A
- Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 5A
- Phoenix Contact UNO POWER DIN Rail Power Supply 48V dc dc Output 60W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Siemens 6EP Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- RND RND 315 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W