Omron S8VS Switched Mode DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 5A Output
- RS Stock No.:
 - 215-4177
 - Distrelec Article No.:
 - 301-32-951
 - Mfr. Part No.:
 - S8VS-12024AP
 - Brand:
 - Omron
 
Subtotal (1 unit)*
£288.60
(exc. VAT)
£346.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £288.60 | 
*price indicative
- RS Stock No.:
 - 215-4177
 - Distrelec Article No.:
 - 301-32-951
 - Mfr. Part No.:
 - S8VS-12024AP
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Series | S8VS | |
| Type | Switched Mode | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 5A | |
| Width | 50mm | |
| Height | 115mm | |
| Depth | 121.3mm | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Series S8VS  | ||
Type Switched Mode  | ||
AC or DC Input Voltage ac  | ||
Input Voltage 240V ac  | ||
AC or DC Output Voltage dc  | ||
Output Voltage 24V dc  | ||
Output Current 5A  | ||
Width 50mm  | ||
Height 115mm  | ||
Depth 121.3mm  | ||
Mounting Type DIN Rail Mount  | ||
The Omron multi-function indication monitor is used for production site visualization.
Status is displayed on 3-digit, 7-segment display
Related links
- Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 120W
 - Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output, 3.75A Output
 - Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output, 7.5A Output
 - Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
 - Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 90W
 - Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
 - Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 15W
 - Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
 
