Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

Subtotal (1 unit)*

£303.93

(exc. VAT)

£364.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£303.93

*price indicative

RS Stock No.:
174-5887
Distrelec Article No.:
301-18-449
Mfr. Part No.:
2904610
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

5A

Dimensions

50 x 125 x 130mm

Width

50mm

Depth

125mm

Height

130mm

Efficiency

93.5%

Ripple And Noise

80mV Pk-Pk

MTBF

>784000h

Mounting Type

DIN Rail Mount

Special Features

Dynamic Boost with up to 200% for 5 Second, High-Performance QUINT POWER Power Supplies, Monitoring Indicates Critical Operating States Before Errors Occur, NFC Interface

Model

QUINT4-PS/1AC/48DC/5

Minimum Temperature

-25°C

Standards Met

ABS, BV, DIN VDE 0100-410, DNV GL, EN 50178/VDE 0160 (PELV), EN 60204-1 (PELV), EN 61000-3-2, EN 61558-2-16, IEC 60950-1, IEC 60950-1/VDE 0805 (SELV), LR, PRS, UL 60950-1, UL ANSI/ISA-12.12.01 Class I, UL Listed UL 508

Maximum Temperature

+70°C

Hazardous Area Certification

Class I Division 2 Group A, Class I Division 2 Group B, Class I Division 2 Group C, Class I Division 2 Group D

COO (Country of Origin):
TH

Phoenix Contact Quint 4 Power Supply Units


The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits


• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications


Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.

Phoenix Contact Switch Mode Power Supply, 5A, 48 to 56V DC - QUINT4-PS/1AC/48DC/5 - 2904610


Choose this switch mode power supply from Phoenix Contact to energise unpredictable loads in machine building applications. It features dynamic power boost technology to start up heavy loads and delivers reliable operation in harsh working conditions.
The unit uses selective fuse breaking technology to individually trip miniature circuit breakers in the event of an electrical fault. This improves uptime, as it means that loads connected in parallel are able to continue working. Preventive function monitoring reports critical operating states before errors occur, so problems can be quickly fixed. As the power supply's settings are easy to configure, you can programme it to meet your system's individual needs.
Use this device in any industrial application, such as mining and quarrying, where the consistent and reliable supply of electricity and signals can't be compromised. It's suitable for worldwide use, thanks to its universal inputs.

• Wide operating temperature range of -25°C to +70°C for use in demanding industrial environments
• IP20 (ingress protection) rated enclosure that's protected against touch and objects larger than 12mm
• Conforms to EMC Directive 2014/30/EU (electromagnetic compatibility) so isn't affected by and doesn't generate electromagnetic disturbance

Related links