Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc
- RS Stock No.:
- 174-5884
- Distrelec Article No.:
- 303-09-524
- Mfr. Part No.:
- 2909577
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£136.25
(exc. VAT)
£163.50
(inc. VAT)
FREE delivery for orders over £50.00
- 1 unit(s) shipping from 29 October 2025
Units | Per unit |
---|---|
1 + | £136.25 |
*price indicative
- RS Stock No.:
- 174-5884
- Distrelec Article No.:
- 303-09-524
- Mfr. Part No.:
- 2909577
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | QUINT POWER | |
Type | Switched Mode | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 100 → 240 V ac / 110 → 250V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 3.8A | |
Dimensions | 45 x 90 x 106mm | |
Height | 106mm | |
Depth | 90mm | |
Width | 45mm | |
Model | QUINT4-PS/1AC/24DC/3.8/PT | |
Efficiency | 93.7% | |
Mounting Type | DIN Rail Mount | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Standards Met | CE | |
MTBF | 1272000 h @ 25 °C, 271000 h @ 60 °C, 690000 h @ 40 °C | |
Special Features | Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W | |
Ripple And Noise | 45mV Pk-Pk | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series QUINT POWER | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 100 → 240 V ac / 110 → 250V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 3.8A | ||
Dimensions 45 x 90 x 106mm | ||
Height 106mm | ||
Depth 90mm | ||
Width 45mm | ||
Model QUINT4-PS/1AC/24DC/3.8/PT | ||
Efficiency 93.7% | ||
Mounting Type DIN Rail Mount | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Standards Met CE | ||
MTBF 1272000 h @ 25 °C, 271000 h @ 60 °C, 690000 h @ 40 °C | ||
Special Features Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W | ||
Ripple And Noise 45mV Pk-Pk | ||
Phoenix Contact QUINT4-PS/1AC/24DC/3.8/PT Series DIN Rail Power Supply, 3.8A Output Current, 24V DC Output Voltage - 2909577
Features & Benefits
• Preventive function monitoring indicates critical operating states in advance, reducing downtime
• Space-saving design with DIN rail mounting for efficient use of control cabinet space
• Transient surge protection ensures safe operation in industrial environments
• Single phase input for versatile compatibility
• Switch mode power supply for efficient power signal conversion
• Reliable 24V DC output for consistent performance
• Compact dimensions of 45 x 90 x 106 mm for easy installation
• Heavy load power supply with a power rating of 90W suitable for industrial applications
Applications
• Can be used for powering control systems in manufacturing environments
• Suitable for applications requiring a 24V DC power source
• Used in instrumentation and control panels for reliable power supply
Can it handle heavy loads efficiently?
Will it provide preventive function monitoring?
Is it suitable for industrial applications?
Related links
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact QUINT POWER DIN Rail Power Supply dc Input, 5V dc dc
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 20A
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 300 V dc ac 24V
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 150 V dc ac 24V