Phoenix Contact Vented Enclosure Type BC Series , 89.7 x 107.6 x 62.2mm, Polycarbonate DIN Rail Enclosure Kit
- RS Stock No.:
- 909-3284
- Distrelec Article No.:
- 300-85-587
- Mfr. Part No.:
- 2202525
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£37.33
(exc. VAT)
£44.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 999,999,995 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £37.33 |
*price indicative
- RS Stock No.:
- 909-3284
- Distrelec Article No.:
- 300-85-587
- Mfr. Part No.:
- 2202525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Vented | |
Body Material | Polycarbonate | |
DIN Rail Type | DIN Rail | |
Length | 89.7mm | |
Dimensions | 89.7 x 107.6 x 62.2mm | |
Width | 107.6mm | |
Height | 62.2mm | |
Colour | Light Grey | |
Series | BC | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Standards Met | UL 94V-0 | |
Terminal Type | PCB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Vented | ||
Body Material Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 89.7mm | ||
Dimensions 89.7 x 107.6 x 62.2mm | ||
Width 107.6mm | ||
Height 62.2mm | ||
Colour Light Grey | ||
Series BC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met UL 94V-0 | ||
Terminal Type PCB | ||
- COO (Country of Origin):
- DE
Phoenix Contact Type BC Series DIN Rail Enclosure Kit, Latching Mount, IP20 - 2202525
This DIN Rail Enclosure Kit offers a practical solution for housing electrical components. The enclosure, made from lightweight and sturdy polycarbonate, measures 89.7mm in length, 107.6mm in width, and 62.2mm in height. It is designed for efficient DIN rail mounting, making it suitable for various electrical and automation applications.
Features & Benefits
• Vented design for effective heat dissipation
• PCB terminal type allows for easy integration
• Complies with DIN 43880 for versatility
• Operating temperature range of -40°C to +105°C
• UL 94V-0 rating ensures flammability performance
• PCB terminal type allows for easy integration
• Complies with DIN 43880 for versatility
• Operating temperature range of -40°C to +105°C
• UL 94V-0 rating ensures flammability performance
Applications
• Used in electrical distribution boards
• Suitable for automation and electronics installations
• Facilitates modular designs and custom PCB layouts
• Supports seamless connections between housing modules
• Suitable for automation and electronics installations
• Facilitates modular designs and custom PCB layouts
• Supports seamless connections between housing modules
Is it suitable for outdoor use?
No, it is designed for indoor applications with an IP20 rating, offering limited protection against dust ingress.
How is the enclosure mounted?
It mounts directly onto standard DIN rails.
Does it require special tools for assembly?
No specialised tools are needed for assembly and mounting.
Related links
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate Enclosure
- Phoenix Contact Electronics Housing Enclosure Type RPI Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Solid Top Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
- Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure