Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5-SF G 2-2 KMGY Series , 85 x 22.5 x 70.4mm, Polyamide
- RS Stock No.:
- 858-6606
- Mfr. Part No.:
- 2869362
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£68.18
(exc. VAT)
£81.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £68.18 | £6.818 |
*price indicative
- RS Stock No.:
- 858-6606
- Mfr. Part No.:
- 2869362
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | DIN Rail Enclosure | |
Body Material | Polyamide | |
Length | 85mm | |
Width | 22.5mm | |
Dimensions | 85 x 22.5 x 70.4mm | |
Height | 70.4mm | |
Maximum Terminals | 16 | |
Colour | Grey | |
Series | ME MAX 22.5-SF G 2-2 KMGY | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Enclosure | ||
Body Material Polyamide | ||
Length 85mm | ||
Width 22.5mm | ||
Dimensions 85 x 22.5 x 70.4mm | ||
Height 70.4mm | ||
Maximum Terminals 16 | ||
Colour Grey | ||
Series ME MAX 22.5-SF G 2-2 KMGY | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
DIN rail housing, Ultra-flat design, without vents, width: 22.5 mm, height: 85 mm, depth: 70.4 mm, color: light gray (7035)
Related links
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 SF G 2-2 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45-SF G 2-2 KMGY Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 SF G 2-2 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 SF G 2-2 KMGY VPE1 Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G 2-2 KMGY Series Polyamide
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5-F G 3-3 KMGY Series Polyamide
- Phoenix Contact Vented Enclosure Type ME MAX 22.5 2-2 DEV-KIT KMGY Series Polyamide DIN Rail
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1 KMGY Series Polyamide