Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 G U-U1KMGY Series , 99 x 22.5 x 114.5mm, Polyamide

Subtotal (1 box of 10 units)*

£80.30

(exc. VAT)

£96.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£80.30£8.03

*price indicative

RS Stock No.:
858-6559
Mfr. Part No.:
2713489
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Enclosure

Body Material

Polyamide

Length

99mm

Dimensions

99 x 22.5 x 114.5mm

Width

22.5mm

Height

114.5mm

Maximum Terminals

4

Colour

Grey

Series

ME MAX 22.5 G U-U1KMGY

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
DIN rail housing, Complete housing with metal foot catch, tall design, without vents, width: 22.5 mm, height: 99 mm, depth: 114.5 mm, color: light gray (7035)

Related links