Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 22.6 x 75.26 x 36.95mm, ABS Electronic Housing
- RS Stock No.:
- 284-2143
- Mfr. Part No.:
- 2201453
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£16.14
(exc. VAT)
£19.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.614 | £16.14 |
*price indicative
- RS Stock No.:
- 284-2143
- Mfr. Part No.:
- 2201453
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Upper Part of Housing | |
Body Material | ABS | |
DIN Rail Type | Solid Top Enclosure | |
Length | 22.6mm | |
Dimensions | 22.6 x 75.26 x 36.95mm | |
Series | EH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Part of Housing | ||
Body Material ABS | ||
DIN Rail Type Solid Top Enclosure | ||
Length 22.6mm | ||
Dimensions 22.6 x 75.26 x 36.95mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper part of the housing offers the flexibility of mounting on the DIN rail or wall. Furthermore, it comes with three cover versions, providing options for individual PCB connections. This component offers integration of a wide variety of PCB connection technologies for a functional device design.
Easy design in
RoHS compliant
Complete flexibility
IP20 degree of protection
RoHS compliant
Complete flexibility
IP20 degree of protection
Related links
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing