Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 45.1 x 75 x 30.3mm, ABS Electronic Housing

Subtotal (1 pack of 500 units)*

£1,343.50

(exc. VAT)

£1,612.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +£2.687£1,343.50

*price indicative

RS Stock No.:
284-1999
Mfr. Part No.:
2200492
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Lower Housing Part with Base Latch

Body Material

ABS

DIN Rail Type

Enclosure Base

Length

45.1mm

Dimensions

45.1 x 75 x 30.3mm

Series

EH

COO (Country of Origin):
IN
The Phoenix Contact DIN rail housing features a lower housing part with a base latch, offering complete flexibility through PCBs with horizontal, frontal, and orthogonal orientations.

Housing material ABS
Operational temperature -40 to 80 °C

Related links