Phoenix Contact Upper Housing Part For Pcb Terminal Blocks Enclosure Type ME Series , 17.6 x 99 x 45.85mm, Polyamide

Subtotal (1 pack of 10 units)*

£15.22

(exc. VAT)

£18.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.522£15.22

*price indicative

RS Stock No.:
284-1980
Mfr. Part No.:
2200322
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Housing Part For Pcb Terminal Blocks

Body Material

Polyamide

DIN Rail Type

Solid Top Enclosure

Length

17.6mm

Dimensions

17.6 x 99 x 45.85mm

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing offers tool-free mounting, UL 94 flammability rating V0, and various connection technologies, with the option of an integrated or DIN-rail-mountable bus connector.

Operational temperature -40 to 105 °C
Housing material polyamide

Related links