Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series , 35.1 x 75 x 30.3mm, ABS Electronic Housing
- RS Stock No.:
 - 284-1573
 - Mfr. Part No.:
 - 2201815
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£30.40
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 18 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £3.04 | £30.40 | 
*price indicative
- RS Stock No.:
 - 284-1573
 - Mfr. Part No.:
 - 2201815
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Lower Housing Part with Base Latch | |
| Body Material | ABS | |
| DIN Rail Type | Enclosure Base | |
| Length | 35.1mm | |
| Dimensions | 35.1 x 75 x 30.3mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Enclosure Type Lower Housing Part with Base Latch  | ||
Body Material ABS  | ||
DIN Rail Type Enclosure Base  | ||
Length 35.1mm  | ||
Dimensions 35.1 x 75 x 30.3mm  | ||
Series EH  | ||
- COO (Country of Origin):
 - IN
 
The Phoenix Contact Mounting base housing is a versatile solution offering flexibility in device attachment through DIN rail or wall mounting, catering to application specific needs. Its design allows for complete flexibility, accommodating PCBs with horizontal, frontal and orthogonal orientations to the front of the device.
Easy design in
RoHS compliant
IP20 degree protection
RoHS compliant
IP20 degree protection
Related links
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
 - Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
 - Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
 - Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
 - Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
 - Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
 - Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
 - Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
 
