Phoenix Contact Upper Part of Housing Enclosure Type EH Series , 67.6 x 74.65 x 36.95mm, ABS Electronic Housing

Subtotal (1 pack of 10 units)*

£19.11

(exc. VAT)

£22.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.911£19.11

*price indicative

RS Stock No.:
284-1543
Mfr. Part No.:
2201773
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Part of Housing

Body Material

ABS

DIN Rail Type

Solid Top Enclosure

Length

67.6mm

Dimensions

67.6 x 74.65 x 36.95mm

Series

EH

COO (Country of Origin):
IN
The Phoenix Contact DIN rail housing offers complete flexibility with PCBs in horizontal, frontal, and orthogonal orientations for application-specific device attachment.

Operational temperature -40 to 80 °C
Mounting type snap in

Related links