Phoenix Contact Upper Housing Part For Connectors with Header Enclosure Type ME Series , 17.6 x 99 x 45.85mm, Polyamide
- RS Stock No.:
- 284-1333
- Mfr. Part No.:
- 2906827
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£18.35
(exc. VAT)
£22.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.835 | £18.35 |
*price indicative
- RS Stock No.:
- 284-1333
- Mfr. Part No.:
- 2906827
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Upper Housing Part For Connectors with Header | |
Body Material | Polyamide | |
DIN Rail Type | Solid Top Enclosure | |
Length | 17.6mm | |
Dimensions | 17.6 x 99 x 45.85mm | |
Series | ME | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part For Connectors with Header | ||
Body Material Polyamide | ||
DIN Rail Type Solid Top Enclosure | ||
Length 17.6mm | ||
Dimensions 17.6 x 99 x 45.85mm | ||
Series ME | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Upper part of the housing is designed to be mounted on the DIN rail, providing a standardized and secure installation method. Additionally, there is an option for either an integrated bus connector or a DIN rail mountable bus connector. It has flammability rating V0 in accordance with UL 94.
RoHS compliant
Tool free mounting
IP20 degree of protection
Variety of connection technology
Tool free mounting
IP20 degree of protection
Variety of connection technology
Related links
- Phoenix Contact Upper Housing Part For Connectors with Header Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part For Pcb Terminal Blocks Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part and 4 PCB Terminal Blocks Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part For Connectors with Header Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part For Pcb Terminal Blocks Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part For Connectors with Header Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part For Pcb Terminal Blocks Enclosure Type ME Series Polyamide
- Phoenix Contact Upper Housing Part For Pcb Terminal Blocks Enclosure Type ME Series Polyamide