Phoenix Contact Lower Housing Part with Base Latch Enclosure Type BC Series , 17.8 x 89.7 x 20.3mm, Polycarbonate

Subtotal (1 pack of 10 units)*

£33.73

(exc. VAT)

£40.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.373£33.73

*price indicative

RS Stock No.:
284-1319
Mfr. Part No.:
2896241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Lower Housing Part with Base Latch

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

17.8mm

Dimensions

17.8 x 89.7 x 20.3mm

Series

BC

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing is a coordinated housing system designed for faster device development and diverse building automation applications. It offers a variety of connection technology, can be mounted on the DIN rail or wall, and includes a DIN-rail-mountable bus connector and power connector system.

Housing material polycarbonate
Operating temperature -40 to 105 °C

Related links