Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 22.6 x 99 x 84.8mm, Polyamide

Subtotal (1 pack of 10 units)*

£225.75

(exc. VAT)

£270.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£22.575£225.75

*price indicative

RS Stock No.:
284-1251
Mfr. Part No.:
2735991
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Lower Housing Part with Metal Foot Catch

Body Material

Polyamide

DIN Rail Type

Enclosure Base

Length

22.6mm

Dimensions

22.6 x 99 x 84.8mm

Series

ME

COO (Country of Origin):
DE
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.

RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology

Related links