Phoenix Contact, Fibreglass Reinforced Polycarbonate Electronic Housing
- RS Stock No.:
- 265-9119
- Mfr. Part No.:
- 2948306
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.68
(exc. VAT)
£28.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.68 |
*price indicative
- RS Stock No.:
- 265-9119
- Mfr. Part No.:
- 2948306
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact custom circuit module, consisting of housing, MKDS 3 connection terminal blocks and PCB.
Polycarbonate, glass-fibre-reinforced housing material
DIN rail mounting
IP20 degree of protection
DIN rail mounting
IP20 degree of protection
Related links
- Phoenix Contact, Fibreglass Reinforced Polycarbonate Electronic Housing
- Phoenix Contact Fibreglass Reinforced Polycarbonate General Purpose Enclosure, 115.5 x 50 x 102mm
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type EH Series Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series Polycarbonate Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type EH Series Polycarbonate Electronic Housing
- Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series Polycarbonate Electronic Housing
- Phoenix Contact Empty Enclosure Enclosure Type ECS Series Polycarbonate Electronic Housing
