Phoenix Contact DIN Rail Housing Enclosure Type, Polycarbonate DIN Rail Enclosure

Subtotal (1 pack of 10 units)*

£38.99

(exc. VAT)

£46.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.899£38.99

*price indicative

RS Stock No.:
241-6089
Mfr. Part No.:
2896403
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

53.6mm

COO (Country of Origin):
DE
The Phoenix Contact's mounting base housing is made of polycarbonate housing material. It is black in colour.

Width 53.6 mm
Height 89.7 mm
Depth 48.9 mm
Number of PCB holders 9
PCB thickness 1.4 mm to 1.8 mm
Mounting position parallel to the DIN rail
Type of PCB mount latching

Related links