Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing

Subtotal (1 unit)*

£106.23

(exc. VAT)

£127.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.23

*price indicative

RS Stock No.:
240-7269
Mfr. Part No.:
1225275
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Housing

Body Material

Polyamide

DIN Rail Type

Enclosure

Length

56mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix contact ME-IO 56 is a range of upper housing part with touch display. It is a DIN rail housing, where the upper part measures 10U upper part. It has an integrated 2.4" resistive touch display and its resolution is 320 x 240 Pixel(s). The 4-wire SPI half duplex interface. The colour is light grey (7035). It can be machined for application-specific connection technology.

The Housing cover width is 56.88 mm, height is 109.8 mm, depth is 26 mm
Housing system for visualization and operation in the control cabinet
Coordinated housings with pre-installed touch displays

Related links