Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing
- RS Stock No.:
- 240-7254
- Mfr. Part No.:
- 1215685
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£220.28
(exc. VAT)
£264.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £22.028 | £220.28 |
*price indicative
- RS Stock No.:
- 240-7254
- Mfr. Part No.:
- 1215685
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Upper Housing | |
Body Material | Polyamide | |
DIN Rail Type | Enclosure | |
Length | 100mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix contact Upper housing part with display comes with an integrated 0.96″ display and the resolution is 80 x 160 Pixel(s). It has a 4-wire SPI half duplex interface. The colour is light grey (7035). It coordinates housings with pre-installed touch displays.
The width is 25 mm, height is 100 mm
Time-saving assembly of ready-to-use modules with Plug and Play
Positioning of the display using the configurator
Time-saving assembly of ready-to-use modules with Plug and Play
Positioning of the display using the configurator
Related links
- Phoenix Contact Upper Housing Enclosure Type, Polyamide Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type HE Series PA Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact DIN Rail Housing Upper Part Enclosure Type ICS Series , Polyamide Electronic Housing
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series Polyamide Electronic
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series Polyamide Electronic
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series Polyamide Electronic
- Phoenix Contact Upper Housing Part For Connectors Enclosure Type ME Series Polyamide Electronic