Phoenix Contact Upper Part Enclosure Type ICS50 Series , 50 x 100 x 14.35mm, Polyamide DIN Rail Enclosure
- RS Stock No.:
- 240-1036
- Mfr. Part No.:
- 1076892
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£48.58
(exc. VAT)
£58.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £4.858 | £48.58 |
*price indicative
- RS Stock No.:
- 240-1036
- Mfr. Part No.:
- 1076892
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Enclosure Type | Upper Part | |
Body Material | Polyamide | |
Length | 100mm | |
Dimensions | 50 x 100 x 14.35mm | |
Series | ICS50 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Part | ||
Body Material Polyamide | ||
Length 100mm | ||
Dimensions 50 x 100 x 14.35mm | ||
Series ICS50 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact upper part of DIN rail housing comes with transparent hinged cover. It is flexible to use due to its modular system and unique modularity in the connection technology. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It has optimal space utilization ability, as well as adaptability of design, colours, and printing. It can be connected with eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
Mounting type snap in
Housing material polyamide
Colour (RAL) black
Housing type DIN rail housing
Housing series ICS
Housing material polyamide
Colour (RAL) black
Housing type DIN rail housing
Housing series ICS
Related links
- Phoenix Contact Upper Part Enclosure Type ICS50 Series Polyamide DIN Rail Enclosure
- Phoenix Contact Upper Part Enclosure Type ICS50 Series Polyamide DIN Rail Enclosure
- Phoenix Contact Mounting Base Enclosure Type ICS50 Series Polyamide DIN Rail Enclosure
- Phoenix Contact Mounting Base Enclosure Type ICS50 Series Polyamide DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type, Polyamide DIN Rail Enclosure
- RS PRO DIN Rail Enclosure Enclosure Type Polyamide DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type ICS Series Polyamide DIN Rail Enclosure
- Entrelec EBP Enclosure Type Polyamide DIN RAIL Enclosure Box