Phoenix Contact Vented Sides Enclosure Type BC Series , 35.6 x 89.7 x 49.78mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
 - 519-493
 - Mfr. Part No.:
 - 2200777
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 10 units)*
£29.40
(exc. VAT)
£35.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 26 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £29.40 | £2.94 | 
*price indicative
- RS Stock No.:
 - 519-493
 - Mfr. Part No.:
 - 2200777
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Vented Sides | |
| Body Material | Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 35.6mm | |
| Dimensions | 35.6 x 89.7 x 49.78mm | |
| Series | BC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Enclosure Type Vented Sides  | ||
Body Material Polycarbonate  | ||
DIN Rail Type DIN Rail  | ||
Length 35.6mm  | ||
Dimensions 35.6 x 89.7 x 49.78mm  | ||
Series BC  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact DIN rail housing is designed for use in distribution boards in accordance with DIN 43880. It features an upper housing part (U11) with vents and an installation depth connection technology of 11.1 mm. The housing has dimensions of 35.6 mm in width, 89.7 mm in height, and 49.78 mm in depth, with a black color similar to RAL 9005, providing a reliable and efficient solution for distribution board applications.
Coordinated housing and connection system for faster device development
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
Tool free mounting
Compliant with DIN EN 43880
Related links
- Phoenix Contact Upper Part of Housing Enclosure Type BC Series Polycarbonate Electronic Housing
 - Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
 - Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
 - Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
 - Phoenix Contact Vented Sides Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
 - Phoenix Contact DIN Rail Housing Enclosure Type BC Series Polycarbonate DIN Rail Enclosure
 - Phoenix Contact Vented Sides Enclosure Type BC Series , 161.6 x 89.7mm DIN Rail Enclosure
 - Phoenix Contact Vented Enclosure Type BC Series Polycarbonate DIN Rail Enclosure Kit
 
