TE Connectivity, DIN 2 Pole Straight Standard DIN Plug, DIN 72585, 30A IP69, IP67, Keyed, Panel Male
- RS Stock No.:
- 395-7353
- Mfr. Part No.:
- 1-967402-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.40
(exc. VAT)
£2.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 139 unit(s) ready to ship from another location
- Plus 139 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.40 |
| 10 - 49 | £2.18 |
| 50 + | £2.12 |
*price indicative
- RS Stock No.:
- 395-7353
- Mfr. Part No.:
- 1-967402-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIN Plug | |
| Number of Contacts | 2 | |
| Mount Type | Panel | |
| Current | 30A | |
| Connector Size | Standard | |
| Mating Type | Keyed | |
| Connector Gender | Male | |
| Orientation | Straight | |
| IP Rating | IP69, IP67 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| DIN Number | DIN 72585 | |
| Standards/Approvals | No | |
| Series | DIN | |
| Pole Format | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIN Plug | ||
Number of Contacts 2 | ||
Mount Type Panel | ||
Current 30A | ||
Connector Size Standard | ||
Mating Type Keyed | ||
Connector Gender Male | ||
Orientation Straight | ||
IP Rating IP69, IP67 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
DIN Number DIN 72585 | ||
Standards/Approvals No | ||
Series DIN | ||
Pole Format 2 | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CZ
TE Connectivity DIN Connector
The TE Connectivity DIN connector is round with pins arranged in a circular pattern within the connector. It is a 2-pole male DIN plug cable has outlets suitable for conduit attachments. A standard shell size allows the use of back shells for all parts.
Features and Benefits
• Panel mount device
• Resistant to physical shock
• Single wire sealing system
• Terminal method is crimp
• Vibration proof
• Wide temperature range
• Wire-to-wire connector system
Applications
• Automation technology
• Control engineering
• Medical instrumentation
Certifications
• IP67 rated
• IP69K rated
Cable Plugs and Sockets
TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity DIN 72585 IP67 Panel Mount Male
- TE Connectivity DIN 72585 IP69 Panel Mount Male
- TE Connectivity DIN 72585 IP67 Cable Female
- TE Connectivity DIN 72585 IP69 Cable Female
- TE Connectivity DIN 72585 IP69 Cable Female
- TE Connectivity DIN 72585 Bayonet, Cable Female
- ITT Cannon DIN 72585 IP67, Cable Male
- ITT Cannon DIN 72585 IP69K, Cable Male
