TE Connectivity, DIN 3 Pole Straight Standard DIN Socket, DIN 72585, 30A IP69, IP67, Keyed, Cable Female
- RS Stock No.:
- 395-7280
- Mfr. Part No.:
- 1-967325-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.47
(exc. VAT)
£2.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 06 May 2026
- Plus 500 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.47 |
| 10 - 49 | £1.98 |
| 50 + | £1.90 |
*price indicative
- RS Stock No.:
- 395-7280
- Mfr. Part No.:
- 1-967325-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | DIN Socket | |
| Mount Type | Cable | |
| Current | 30A | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Mating Type | Keyed | |
| Orientation | Straight | |
| IP Rating | IP69, IP67 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| DIN Number | DIN 72585 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | DIN | |
| Pole Format | 3 | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type DIN Socket | ||
Mount Type Cable | ||
Current 30A | ||
Connector Size Standard | ||
Connector Gender Female | ||
Mating Type Keyed | ||
Orientation Straight | ||
IP Rating IP69, IP67 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
DIN Number DIN 72585 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series DIN | ||
Pole Format 3 | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- HU
Cable Plugs and Sockets
TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity DIN 72585 IP69 Cable Female
- TE Connectivity DIN 72585 IP69 Cable Female
- TE Connectivity DIN 72585 IP67 Panel Mount Male
- TE Connectivity DIN 72585 IP67 Panel Male
- TE Connectivity DIN 72585 IP69 Panel Mount Male
- TE Connectivity DIN 72585 Bayonet, Cable Female
- RS PRO DIN 41524 60 V ac, Cable Female
- RS PRO DIN 41524 60 V ac, Cable Female
