TE Connectivity 8 Pole Right Angle Miniature Din Socket, 1A, 30 V ac, Female, Through Hole

Bulk discount available

Subtotal (1 tube of 19 units)*

£56.867

(exc. VAT)

£68.248

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
19 - 19£2.993£56.87
38 - 57£2.91£55.29
76 - 171£2.832£53.81
190 +£2.757£52.38

*price indicative

RS Stock No.:
190-3172
Mfr. Part No.:
1658998-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Gender

Female

Mounting Type

Through Hole

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

30 V ac

Shielded/Unshielded

Shielded

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Plating

Gold over Nickel

TE Connectivity Mini DIN Shielded Miniature Circular DIN Connectors


Mini DIN shielded miniature circular DIN receptacle style connectors with black thermoplastic GF housings and gold plated contacts. These PCB mount Mini DIN shielded miniature circular DIN connectors have tin over nickel shielding and are available as right angle PCB through hole mounting or vertical PCB through hole mounting. Several versions are available;
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips

Polarized and keyed to prevent mismating
Housings made of 94V-0 rated thermoplastic, IR reflow compatible
Receptacles accept plug connectors with or without latches


TE Connectivity Range

Related links