TE Connectivity 4 Pole Right Angle Miniature Din Socket, Female, Through Hole
- RS Stock No.:
 - 164-4205
 - Mfr. Part No.:
 - 5749181-1
 - Brand:
 - TE Connectivity
 
Subtotal (1 tube of 40 units)*
£92.40
(exc. VAT)
£110.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,960 unit(s) shipping from 13 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tube*  | 
|---|---|---|
| 40 + | £2.31 | £92.40 | 
*price indicative
- RS Stock No.:
 - 164-4205
 - Mfr. Part No.:
 - 5749181-1
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Connector Size | Miniature | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Shielded/Unshielded | Shielded | |
| Housing Material | Polymer | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 4  | ||
Gender Female  | ||
Mounting Type Through Hole  | ||
Connector Size Miniature  | ||
Termination Method Solder  | ||
Body Orientation Right Angle  | ||
Shielded/Unshielded Shielded  | ||
Housing Material Polymer  | ||
Contact Plating Gold  | ||
Contact Material Copper Alloy  | ||
- COO (Country of Origin):
 - CN
 
TE Connectivity Mini DIN Shielded Miniature Circular DIN Connectors
Mini DIN shielded miniature circular DIN receptacle style connectors with black thermoplastic GF housings and gold plated contacts. These PCB mount Mini DIN shielded miniature circular DIN connectors have tin over nickel shielding and are available as right angle PCB through hole mounting or vertical PCB through hole mounting. Several versions are available;
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips
Polarized and keyed to prevent mismating
Housings made of 94V-0 rated thermoplastic, IR reflow compatible
Receptacles accept plug connectors with or without latches
Housings made of 94V-0 rated thermoplastic, IR reflow compatible
Receptacles accept plug connectors with or without latches
TE Connectivity Range
Related links
- TE Connectivity 4 Pole Right Angle Miniature Din Socket Through Hole
 - Lumberg 4 Pole Right Angle Miniature Din Socket 100 V ac Through Hole
 - TE Connectivity 6 Pole Right Angle Miniature Din Socket 30 V ac Through Hole
 - TE Connectivity 8 Pole Right Angle Miniature Din Socket 30 V ac Through Hole
 - Lumberg 8 Pole Right Angle Miniature Din Socket 100 V ac Through Hole
 - Lumberg 6 Pole Right Angle Miniature Din Socket 100 V ac Through Hole
 - TE Connectivity 4 Pole Miniature Din Socket 30 V ac Through Hole
 - HARTING 4 Pole Right Angle M12 Din Socket PCB Mount
 
