Phoenix Contact 3P+E, Plug Solenoid Valve Connector with Indicator Light, 24 V ac Voltage

Subtotal (1 unit)*

£23.05

(exc. VAT)

£27.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.05

*price indicative

RS Stock No.:
255-9850
Mfr. Part No.:
1458606
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pole Format

3P+E

Voltage Rating

24 V ac

Gender

Plug

Indicator Light

Yes

COO (Country of Origin):
DE
The Phoenix Contact valve connector with five position A valve connector, it consists of two LED for status signalling purpose, operates on nominal voltage of 24 V ac and current of 4 A.

IP65 protection
EAC approved
RoHS complaint

Related links