Phoenix Contact SAC-3P-MR/A-1L-Z SCO Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
- RS Stock No.:
- 254-4646
- Mfr. Part No.:
- 1458538
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.26
(exc. VAT)
£21.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.26 |
*price indicative
- RS Stock No.:
- 254-4646
- Mfr. Part No.:
- 1458538
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Voltage Rating | 24 V ac/dc | |
Indicator Light | Yes | |
Current Rating | 4A | |
Series | SAC-3P-MR/A-1L-Z SCO | |
IP Rating | IP65, IP67 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Voltage Rating 24 V ac/dc | ||
Indicator Light Yes | ||
Current Rating 4A | ||
Series SAC-3P-MR/A-1L-Z SCO | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-3P-MR/A-1L-Z SCO Series Solenoid Valve Connector, 4A Current Rating, IP65/IP67 - 1458538
This solenoid valve connector is intended for dependable electrical connections in industrial automation systems. Its durable design and high current capacity make it suitable for various applications, ensuring efficient performance in challenging settings. With IP65 and IP67 ratings, it provides enhanced protection against dust and moisture, promoting its longevity and functionality.
Features & Benefits
• Current rating of 4A supports high-demand devices
• Indicator light for easy status monitoring
• Suitable for industrial solenoid valve applications
• Facilitates secure and waterproof electrical connections for solenoid valves
• Indicator light for easy status monitoring
• Suitable for industrial solenoid valve applications
• Facilitates secure and waterproof electrical connections for solenoid valves
Applications
• Employed in pneumatic and hydraulic systems for improved control
• Appropriate for with high-current solenoid connections
• Designed for environments that require dust and water resistance
• Appropriate for with high-current solenoid connections
• Designed for environments that require dust and water resistance
What electrical configurations are supported by the connector?
The connector supports both 24V AC and DC connections, providing versatility for different applications.
What maintenance is needed for the connector in harsh environments?
Regular inspections for dust and moisture build-up are advised, alongside ensuring connection integrity to maintain optimal performance.
Related links
- Phoenix Contact SACC-VB-3CON-M16/A-1L-SV 24V DIN 43650 Solenoid Connector, 24 V ac/dc Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V dc Voltage
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V ac/dc Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light, 24 V dc Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light, 24 V ac/dc Voltage
- RS PRO 3P+E DIN 43650 A 24 V dc Voltage
- RS PRO 2P+E DIN 43650 A 24 V dc Voltage
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage