Brad from Molex 121023 2P DIN 43650 A, Female DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage
- RS Stock No.:
- 224-3420
- Mfr. Part No.:
- 1210230278
- Brand:
- Brad from Molex
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 224-3420
- Mfr. Part No.:
- 1210230278
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Brad from Molex | |
Pole Format | 2P | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 250 V ac, 300 V dc | |
Gender | Female | |
Indicator Light | No | |
Series | 121023 | |
Select all | ||
---|---|---|
Brand Brad from Molex | ||
Pole Format 2P | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 250 V ac, 300 V dc | ||
Gender Female | ||
Indicator Light No | ||
Series 121023 | ||
- COO (Country of Origin):
- PL
The Molex 121023 mm DIN valve connector has an electric rating of 250VAC, 250VDC. It has form B and internal thread coupling and comes with 2-pole plus ground terminal. It has brass contacts. This connector comes with a black NBR profiled gasket.
IP Rating IP65
EU RoHS, REACH SVHC, & Low-Halogen
Form A - 18mm
EU RoHS, REACH SVHC, & Low-Halogen
Form A - 18mm