Brad from Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage

Subtotal (1 box of 100 units)*

£123.70

(exc. VAT)

£148.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£1.237£123.70

*price indicative

RS Stock No.:
180-5524
Mfr. Part No.:
1210230238
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Pole Format

2P

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac, 300 V dc

Cable Gland Size

PG9

Colour

Black

Current Rating

16A

Series

121023

IP Rating

IP65, IP67

Cable Diameter

6 → 8mm

COO (Country of Origin):
PL

Brad from Molex Solenoid Connector, 250V AC / 300V DC, 16A - 121023 Series - 1210230238


Use this Brad from Molex solenoid connector to link solenoid valves and pressure switches. The body is made of durable polypropylene material, so it's highly resistant to corrosion and chemicals. The material is also classed as an insulator, so the risk of electric shock to users is minimised. A solenoid connector like this one is often used as part of a control system for automatic sprinkler irrigation systems, dishwashers and washing machines.

• Operating temperature range of -40°C to +90°C for use in demanding environments
• IP67 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1m of water
• Brass contact material for optimal electrical conductivity
• Maximum voltage of 250V AC (alternating current) and 300V DC (direct current) makes it a versatile choice
• Minimum insulation resistance of 100MΩ (megaohms) guarantees low risk of short-circuits

Applications


• Filling and mixing machinery
• Material handling equipment
• Robotics and control automation

What are the dimensions of this solenoid connector?


The solenoid connector has an overall length of 42mm and a height of 27mm, so is a compact option for crowded setups.

Related links