Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage

Bulk discount available

Subtotal (1 bag of 5 units)*

£9.37

(exc. VAT)

£11.245

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 185 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£1.874£9.37
10 - 15£1.846£9.23
20 - 25£1.822£9.11
30 +£1.79£8.95

*price indicative

RS Stock No.:
174-6637
Mfr. Part No.:
121201-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac, 300 V dc

Colour

Black

Current Rating

16A

Series

121201

IP Rating

IP65, IP67

Termination Method

Screw

COO (Country of Origin):
PL

Molex 121201 Series DIN 43650 Solenoid Connector, 250 V ac Voltage Rating, 16A Current Rating - 121201-0001


This DIN 43650 solenoid connector is a field-attachable connector designed for efficient and reliable use in automation and electrical applications. Designed according to DIN 43650A specifications, it features a robust black polyamide body and an external thread coupling type, ensuring secure connections in various environments. With a voltage rating of 250V AC and 300V DC, it's an ideal choice for a wide range of industrial uses.

Features & Benefits


• Suitable for 16A maximum current per contact
• Waterproof design with IP65 and IP67 ratings
• Utilises screw termination method for easy installation
• Features black nitrile gasket for effective sealing
• Temperature range from -40°C to +90°C
• Brass contacts with silver plating for improved conductivity

Applications


• Used with various automation systems for reliable connectivity
• Suitable for electrical installations in harsh environments
• Ideal for industrial solenoid requiring durability
• Utilised in valve control systems for precise operation
• Perfect for demanding waterproof connections

What environmental conditions can this connector withstand?


This connector is designed to operate in extreme temperatures from -40°C to +90°C. Its IP65 and IP67 ratings ensure protection against dust and water ingress, making it suitable for both indoor and outdoor use.

How easy is it to install in field conditions?


With its screw termination method, this connector allows for straightforward installation and maintenance, facilitating quick connections without the need for specialised tools.

What types of materials are used in its construction?


The connector's body is constructed from polyamide, while the internal contacts are made of brass and plated with silver, promoting excellent conductivity and durability, particularly in industrial settings.

Related links