Molex 121012 2P+E DIN 43650 B DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage

Subtotal (1 bag of 200 units)*

£334.80

(exc. VAT)

£401.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£1.674£334.80

*price indicative

RS Stock No.:
174-6432
Mfr. Part No.:
121012-0047
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P+E

DIN 43650 Type

DIN 43650 B

Voltage Rating

250 V ac, 300 V dc

Colour

Black

Current Rating

16A

Series

121012

IP Rating

IP65, IP67

Termination Method

Screw

COO (Country of Origin):
PL

Molex Electronics MPm DIN Valve Connectors


The Molex Electronics mPm DIN 43650 B type valve connector has an electric rating of 250VAC, 300VDC and 16A. It has form B industrial, B22 base and 2-pole plus ground terminal. It has brass contacts. This connector comes with a black nitrile gasket and a screw.

Features and Benefits


• Increased performance
• Operating temperature ranges between -40°C and 90°C
• Polypropylene connector body with silver-plated mating
• Simplifies the manufacturing processes

Applications


• Commercial vehicles
• Factory automation
• Hydraulic, pneumatic and electromagnetic devices
• Machine builders

Certifications


• IP65 rated
• IP67 rated

Related links