Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage

Bulk discount available

Subtotal (1 bag of 100 units)*

£155.60

(exc. VAT)

£186.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 999,999,400 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400£1.556£155.60
500 - 900£1.463£146.30
1000 +£1.376£137.60

*price indicative

RS Stock No.:
174-6418
Mfr. Part No.:
121201-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

3P

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac/dc

Colour

Black

Current Rating

16A

Series

121201

IP Rating

IP65, IP67

Termination Method

Screw

COO (Country of Origin):
PL

Molex Series 121201 DIN 43650 Solenoid Connector, IP65 / IP67, Screw Termination Method - 121201-0004


This DIN 43650 solenoid connector by Molex is a reliable and durable solution for various applications in the automation, electronics, electrical, and mechanical industries. With a current rating of 16A and a voltage rating of 250V AC/DC, this connector ensures efficient and safe operation.

Features & Benefits


• IP65/IP67 rating provides protection against dust and water ingress, making it suitable for outdoor use
• Screw termination method allows for secure and easy installation
• 3P pole format ensures stable and reliable connection
• High current capacity able to handle up to 16A
• Black colour for sleek and professional appearance

Applications


• Suitable for solenoid valves and other electronic control systems
• Ideal for use in harsh industrial environments where dust and moisture resistance are essential
• Can be used for applications requiring a high current capacity

Can it handle high currents?


Yes, this DIN 43650 solenoid connector has a maximum current rating of 16A, making it suitable for applications requiring high current capacity.

Is it suitable for outdoor use?


Yes, with an IP65/IP67 rating, this connector is designed to provide protection against dust and water ingress, making it ideal for outdoor applications.

Will it work with solenoid valves?


Yes, this connector is specifically designed for use with solenoid valves and other electronic control systems.

What termination method does it use?


The DIN 43650 Solenoid Connector utilises a screw termination method for secure and reliable connections.

Can it be used in industrial environments?


Yes, this connector is reliable for use in harsh industrial environments where durability and reliability are crucial.

Related links