Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac, 300 V dc Voltage
- RS Stock No.:
- 174-6411
- Mfr. Part No.:
- 121201-0038
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-6411
- Mfr. Part No.:
- 121201-0038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pole Format | 3P | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 250 V ac, 300 V dc | |
Colour | Black | |
Current Rating | 16A | |
Series | 121201 | |
IP Rating | IP65, IP67 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand Molex | ||
Pole Format 3P | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 250 V ac, 300 V dc | ||
Colour Black | ||
Current Rating 16A | ||
Series 121201 | ||
IP Rating IP65, IP67 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
Molex Electronics MPm DIN Valve Connectors
The Molex Electronics mPm DIN 43650 A type valve connector has an electric rating of 250VAC, 300VDC and 16A. It has form A, external thread and 3-poles plus ground terminal. It has brass contacts. This connector comes with a black nitrile gasket. It is a bulk pack mounted.
Features and Benefits
• Increased performance
• Operating temperature ranges between -40°C and 90°C
• Polyamide connector body with silver-plated mating
• Simplifies the manufacturing processes
• Operating temperature ranges between -40°C and 90°C
• Polyamide connector body with silver-plated mating
• Simplifies the manufacturing processes
Applications
• Commercial vehicles
• Factory automation
• Hydraulic, pneumatic and electromagnetic devices
• Machine builders
• Factory automation
• Hydraulic, pneumatic and electromagnetic devices
• Machine builders
Certifications
• IP65 rated
• IP67 rated
• IP67 rated
Related links
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
- Molex 121201 3P DIN 43650 DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 121201 3P DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 250 V Voltage
- Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121201 3P Solenoid Connector with Indicator Light, 250 V Voltage
- Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
- Molex 121023 3P DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage