Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 174-6404
- Mfr. Part No.:
- 121201-0003
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£116.00
(exc. VAT)
£139.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 200 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £1.16 | £116.00 |
500 - 900 | £1.127 | £112.70 |
1000 + | £1.097 | £109.70 |
*price indicative
- RS Stock No.:
- 174-6404
- Mfr. Part No.:
- 121201-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pole Format | 2P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 250 V ac/dc | |
Colour | Black | |
Current Rating | 16A | |
Series | 121201 | |
IP Rating | IP65, IP67 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand Molex | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 250 V ac/dc | ||
Colour Black | ||
Current Rating 16A | ||
Series 121201 | ||
IP Rating IP65, IP67 | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
Molex Electronics MPm DIN Valve Connectors
The Molex Electronics mPm DIN 43650 A type valve connector has an electric rating of 250VAC, 250VDC and 16A. It has form A and external thread 2-pole plus ground terminal. It has brass contacts. This connector comes with a black nitrile gasket. It is a bulk pack mounted and unmounted connector.
Features and Benefits
• Increased performance
• Polyamide connector body with silver-plated mating
• Operating temperature ranges between -40°C and 90°C
• Simplifies the manufacturing processes. Superior cable retention
• Polyamide connector body with silver-plated mating
• Operating temperature ranges between -40°C and 90°C
• Simplifies the manufacturing processes. Superior cable retention
Applications
• Commercial vehicles
• Factory automation
• Hydraulic, pneumatic and electromagnetic devices
• Machine builders
• Factory automation
• Hydraulic, pneumatic and electromagnetic devices
• Machine builders
Certifications
• IP65 rated
• IP67 rated
• IP67 rated
Related links
- Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
- Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Brad from Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac Voltage
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 2P+E DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121202 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage