Molex 121201 3P DIN 43650 DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 198-549
- Mfr. Part No.:
- 1212010038
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-549
- Mfr. Part No.:
- 1212010038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pole Format | 3P | |
DIN 43650 Type | DIN 43650 | |
Voltage Rating | 250 V | |
Indicator Light | No | |
Series | 121201 | |
Select all | ||
---|---|---|
Brand Molex | ||
Pole Format 3P | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 250 V | ||
Indicator Light No | ||
Series 121201 | ||
- COO (Country of Origin):
- PL
The Molex DIN Valve Connector features an external thread design and includes a 3 pole plus ground terminal suitable for 250 VAC and 300 VDC applications. It comes in black with a nitrile gasket and is unmounted, sold in a bulk pack. The connector operates within a temperature range of 40°C to +90°C, making it versatile for various environments.
IP65 and IP67 rated
Polyamide body
Brass contacts
Polyamide body
Brass contacts
Related links
- Molex 121201 3P DIN 43650 DIN 43650 Solenoid Connector, 250 V Voltage
- Molex 121201 3P DIN 43650 DIN 43650 Solenoid Connector with Indicator Light, 250 V Voltage
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
- Molex 121201 3P Solenoid Connector with Indicator Light, 250 V Voltage
- Molex 121204 3P DIN 43650 DIN 43650 Solenoid Connector 250 V Voltage
- Molex 121205 3P DIN 43650 DIN 43650 Solenoid Connector, 250 V Voltage
- Brad from Molex 2P , 250 V Voltage