TE Connectivity Eurocard 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket
- RS Stock No.:
 - 720-0749
 - Mfr. Part No.:
 - 5650895-4
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 720-0749
 - Mfr. Part No.:
 - 5650895-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 96 | |
| Gender | Female | |
| Number of Rows | 3 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Row Loading | a/b/c | |
| Type | R | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Mounting Type | Through Hole | |
| Class Rating | C2 | |
| Contact Material | Copper Alloy | |
| Series | Eurocard | |
| Housing Material | Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 96  | ||
Gender Female  | ||
Number of Rows 3  | ||
Body Orientation Right Angle  | ||
Termination Method Solder  | ||
Row Loading a/b/c  | ||
Type R  | ||
Pitch 2.54mm  | ||
Contact Plating Tin  | ||
Mounting Type Through Hole  | ||
Class Rating C2  | ||
Contact Material Copper Alloy  | ||
Series Eurocard  | ||
Housing Material Polymer  | ||
TE Connectivity DIN 41612 Eurocard Connectors
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails
Features and Benefits
 Meets DIN 41612 and IEC 60603-2
 High-quality design and Signal Integrity
 Reliable 2 piece design
 Range of types available B, C, D, F, M, Q and R
 Selective contact loading
 Flame retardant housings
 Polarization to prevent mismating
 Range of solder post lengths
 ACTION PIN and eye of needle contact tails
 High-quality design and Signal Integrity
 Reliable 2 piece design
 Range of types available B, C, D, F, M, Q and R
 Selective contact loading
 Flame retardant housings
 Polarization to prevent mismating
 Range of solder post lengths
 ACTION PIN and eye of needle contact tails
Product Application Information
These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems
Standards
Meets DIN 41612 and IEC 60603-2
DIN41612 - TE Connectivity
