TE Connectivity Eurocard 48 Way 2.54mm Pitch, Type 1/2 C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

Subtotal (1 box of 30 units)*

£121.68

(exc. VAT)

£146.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
30 +£4.056£121.68

*price indicative

RS Stock No.:
165-0658
Mfr. Part No.:
5650478-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

48

Gender

Male

Number of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

1/2 C

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Tin

Class Rating

C2

Contact Material

Brass

Series

Eurocard

Housing Material

Polymer

COO (Country of Origin):
US

TE Connectivity DIN 41612 Eurocard Connectors


Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Features and Benefits


• Meets DIN 41612 and IEC 60603-2
• High-quality design and Signal Integrity
• Reliable 2 piece design
• Range of types available B, C, D, F, M, Q and R
• Selective contact loading
• Flame retardant housings
• Polarization to prevent mismating
• Range of solder post lengths
• ACTION PIN and eye of needle contact tails

Product Application Information


These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems

Standards

Meets DIN 41612 and IEC 60603-2


DIN41612 - TE Connectivity

Related links